Holt Integrated Circuits HI-8197PCTF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-8197PCTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.