The HI-8200PSI is a 20-channel industrial-grade logic multiplexer with a temperature range of -40°C to 85°C. It operates on a supply voltage of 3.3V to 5.5V and is packaged in a TSSOP-20 package. The device has 4 functions and 1 channel, with a terminal position of dual and a width and length of 4.4mm and 6.5mm respectively. It is designed for industrial applications and meets the JEDEC package code R-PDSO-G20.
Holt Integrated Circuits HI-8200PSI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8200PSI to view detailed technical specifications.
No datasheet is available for this part.