Holt Integrated Circuits HI-8282ACLM technical specifications.
| Pin Count | 44 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8282ACLM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.