Holt Integrated Circuits HI-8282ACLT-10 technical specifications.
| Pin Count | 44 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8282ACLT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.