Holt Integrated Circuits HI-8282U technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits HI-8282U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.