Holt Integrated Circuits HI-8444PST technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-8444PST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.