The HI-8445PSI is a 20-pin dual-line receiver IC from Holt Integrated Circuits. It operates within an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device features differential Schmitt trigger input characteristics and has a maximum supply current of 10mA. It is available in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm. The HI-8445PSI is designed for use in industrial applications and meets the requirements of various standards, including those for industrial temperature operation.
Holt Integrated Circuits HI-8445PSI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8445PSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.