The HI-8448PQI is a 44-pin quad differential Schmitt trigger line receiver IC from Holt Integrated Circuits. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V and a maximum current of 20mA. The device is packaged in a LQFP44 package, measuring 10mm in width and 10mm in length. It is designed for industrial applications and is a type of interface IC.
Holt Integrated Circuits HI-8448PQI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8448PQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.