
Holt Integrated Circuits HI-8448PQT technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-8448PQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
