
Holt Integrated Circuits HI-8448PSIF-10 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-8448PSIF-10 to view detailed technical specifications.
No datasheet is available for this part.
