The HI-8448PSTF is a 38-pin dual-line receiver IC from Holt Integrated Circuits, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply current of 20mA. The device features differential Schmitt trigger input characteristics and is packaged in a TSSOP-38 package with dimensions of 4.4mm in width and 9.7mm in length.
Holt Integrated Circuits HI-8448PSTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8448PSTF to view detailed technical specifications.
No datasheet is available for this part.