The HI-8482JT is a 20-pin quad differential Schmitt trigger line receiver IC from Holt Integrated Circuits. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. It features a JEDEC package code of S-PQCC-J20 and a package type of QCCJ, LDCC20, .4SQ. The HI-8482JT is a line receiver IC with differential Schmitt trigger input characteristics, making it suitable for various interface applications.
Holt Integrated Circuits HI-8482JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8482JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.