The HI-8482PSIF is a 20-pin dual-line receiver IC from Holt Integrated Circuits, designed for industrial temperature operation. It features differential Schmitt trigger input characteristics and operates within a supply voltage range of 4.5 to 5.5V. The IC is packaged in a R-PDSO-G20 package, measuring 7.52mm in width and 12.789mm in length. It is suitable for use in applications requiring a high level of reliability and can withstand temperatures as high as 85 degrees Celsius.
Holt Integrated Circuits HI-8482PSIF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.52 |
| Length | 12.789 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8482PSIF to view detailed technical specifications.
No datasheet is available for this part.