The HI-8482PST is a 20-pin dual-line receiver IC from Holt Integrated Circuits. It operates within a temperature range of -55 to 125 degrees Celsius, making it suitable for military-grade applications. The device features differential Schmitt trigger input characteristics and is designed for use with a 5V supply voltage. It is available in a SOP20 package type, measuring 7.52mm in width and 12.789mm in length.
Holt Integrated Circuits HI-8482PST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.52 |
| Length | 12.789 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8482PST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.