Holt Integrated Circuits HI-8571PSIF technical specifications.
| Package/Case | SOIC N |
| Data Rate | 100Kbps |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.3V |
| Min Dual Supply Voltage | 4.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-8571PSIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.