The HI-8581PJI is a 44-pin quad serial communication controller from Holt Integrated Circuits. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 20mA and a maximum clock frequency of 1Hz. It features a 16-bit external data bus and is suitable for use in various industrial applications.
Holt Integrated Circuits HI-8581PJI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.586 |
| Length | 16.586 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8581PJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.