
Holt Integrated Circuits HI-8586CRI technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Transmitters | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 14mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits HI-8586CRI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
