The HI-8591PDT is an 8-pin dual-in-line package (DIP) line receiver IC from Holt Integrated Circuits. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 5uA. The device features differential Schmitt trigger input characteristics and is designed for use in military-grade applications. The HI-8591PDT has a temperature grade of MILITARY and is packaged in a R-PDIP-T8 package measuring 7.62mm in width and 9.779mm in length. It is suitable for use in a variety of applications including bus transceivers.
Holt Integrated Circuits HI-8591PDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.779 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8591PDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.