The HI-8591PST is an 8-terminal differential Schmitt trigger line receiver IC from Holt Integrated Circuits. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a R-PDSO-G8 package. The device has a nominal supply voltage of 3.3V and a maximum supply current of 5uA. It is designed for use in bus transceiver applications and is compliant with military temperature grade specifications.
Holt Integrated Circuits HI-8591PST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.915 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8591PST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.