Holt Integrated Circuits HI-8592PCI technical specifications.
| Package/Case | QFN EP |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 28mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits HI-8592PCI to view detailed technical specifications.
No datasheet is available for this part.