
The HI-8592PCIF is a 24-pin industrial quad line driver IC from Holt Integrated Circuits, operating within a temperature range of -40°C to 85°C. It features a standard input characteristic and is designed for use with a 5V supply voltage. The device is packaged in a S-PQCC-N24 package, measuring 5mm in width and length, and is suitable for industrial applications.
Holt Integrated Circuits HI-8592PCIF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 5 |
| Length | 5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8592PCIF to view detailed technical specifications.
No datasheet is available for this part.