The HI-8592PSTF is a 14-pin military-grade line driver IC from Holt Integrated Circuits. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a minimum of 4.85V and a maximum of 5.25V. The IC is packaged in a SOP14 package with dimensions of 3.87mm in width and 8.65mm in length. It features standard input characteristics and is designed for use in bus transceiver applications.
Holt Integrated Circuits HI-8592PSTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.87 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8592PSTF to view detailed technical specifications.
No datasheet is available for this part.