The HI-8596PCIF is a 16-pin industrial quad line driver from Holt Integrated Circuits. It operates over a temperature range of -40 to 85 degrees Celsius and is available in the S-PQCC-N16 package. The device has a nominal supply voltage of 3.3V, with a minimum of 3.15V and a maximum of 3.45V. The HI-8596PCIF is a standard input characteristic line driver interface IC.
Holt Integrated Circuits HI-8596PCIF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8596PCIF to view detailed technical specifications.
No datasheet is available for this part.