
Single-rail ARINC 429 differential line driver, this surface-mount interface IC features a 16-pin SOIC narrow body package with gull-wing leads. Operating from a 3V to 3.6V single supply, it provides one differential transmitter and one differential receiver for point-to-point data transmission. The device supports a wide operating temperature range of -55°C to 125°C and has a maximum supply current of 40mA.
Holt Integrated Circuits HI-8596PST technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Transceivers | 1 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Maximum Supply Current | 40mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 44270 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holt Integrated Circuits HI-8596PST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.