Holt Integrated Circuits PM-DB27404 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 10.92 |
| Length | 23.62 |
| Number of Functions | 1 |
| Height | 3.937 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits PM-DB27404 to view detailed technical specifications.
No datasheet is available for this part.