Holt Integrated Circuits PM-DB2745S technical specifications.
| DC Resistance (DCR) | 1R |
| Depth | 30.22mm |
| Lead/Base Style | Gull Wing |
| Length | 23.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2.5 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits PM-DB2745S to view detailed technical specifications.
No datasheet is available for this part.