Holt Integrated Circuits PM-DB2745T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 23.62mm |
| Length | 23.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits PM-DB2745T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.