The HT1015B is a fixed voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 7mA. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a single output and is available in a 3-pin package. The HT1015B is designed to handle an input voltage of up to 13V and has a voltage tolerance of 5%.
Holtek HT1015B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 7 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 13 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT1015B to view detailed technical specifications.
No datasheet is available for this part.