Holtek HT1190 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 69 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.36 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.3 |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 80 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT1190 to view detailed technical specifications.
No datasheet is available for this part.