The HT1621B is an industrial-grade LCD driver IC with a quad terminal position and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 2.4 to 5.2 volts and has a maximum supply current of 0.6 milliamperes. The device is packaged in a 48-pin quad flat package (QFP) with dimensions of 7mm in width and length. It is designed for use in liquid crystal display applications and is suitable for industrial environments.
Holtek HT1621B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.2 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.32 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT1621B to view detailed technical specifications.
No datasheet is available for this part.