Holtek HT1621B(48PDIP) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT1621B(48PDIP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.