The HT1621G is an industrial-grade LCD driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 48 terminals and is available in a 48-pin die package. The IC operates on a supply voltage of 2.4 to 5.2V and has a maximum frequency of 0.15 MHz. It is designed for use in liquid crystal display applications and is compliant with industrial temperature grade requirements.
Holtek HT1621G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.2 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT1621G to view detailed technical specifications.
No datasheet is available for this part.