Holtek HT16220 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.05 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT16220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.