The HT1626 is a commercial extended quad terminal interface IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a nominal supply voltage of 3 volts and a maximum supply voltage of 5.2 volts. The IC has a maximum supply current of 0.4 milliamps and a JEDEC package code of S-PQFP-G100. It is available in a 14 by 14 millimeter LQFP-100 package with a terminal position of quad and a temperature grade of commercial extended.
Holtek HT1626 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.2 |
| fmax-Min | 0.15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT1626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.