The HT16515 is a commercial extended quad vacuum fluorescent display driver IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a 3.3V nominal supply voltage and operates between 3V and 3.6V. The device has 44 terminals and is packaged in a 10mm x 10mm LQFP-44 package. It is designed for use in vacuum fluorescent display applications and has a maximum frequency of 0.5MHz.
Holtek HT16515 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT16515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.