This industrial-grade EEPROM IC from Holtek features a single function with 1024 words of memory, a maximum clock frequency of 1 MHz, and a supply voltage range of 1.8 to 5.5V. The device operates within a temperature range of -40 to 85°C and is packaged in a SOP-8 format. The IC is designed for serial communication and is suitable for use in industrial applications.
Holtek HT24LC08 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT24LC08 to view detailed technical specifications.
No datasheet is available for this part.