8-Bit Microcontroller, CMOS technology, operating at a maximum clock frequency of 12MHz. Features 4096 words of UVPROM for program storage and 224 bytes of RAM. Offers 22 I/O lines, integrated PWM channels, and an Analog-to-Digital Converter (ADC). Housed in a 24-terminal PDSO package, suitable for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 5V.
Holtek HT46R0662(24SOP-A) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 224 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT46R0662(24SOP-A) to view detailed technical specifications.
No datasheet is available for this part.