Industrial-grade 8-bit microcontroller featuring a 12MHz clock frequency and 4096 words of UVPROM memory. This CMOS device offers 22 I/O lines, 224 bytes of RAM, and includes PWM channels and an ADC. Operating within a -40°C to 85°C temperature range, it is housed in a 24-terminal PDSO package with a supply voltage range of 4.5V to 5.5V.
Holtek HT46R0662(24SSOP-A) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.66 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 224 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT46R0662(24SSOP-A) to view detailed technical specifications.
No datasheet is available for this part.