8-bit microcontroller featuring 2048 words of UVPROM and 64 bytes of RAM, operating at up to 8MHz. This CMOS device offers 13 I/O lines, a 5V nominal supply voltage (3.3V to 5.5V range), and includes PWM channels and an ADC. Packaged in a 20-terminal PDSO with dimensions of 3.9mm width and 8.66mm length, it operates within an industrial temperature range of -40°C to 85°C.
Holtek HT46R47(20SSOP) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.66 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | UVPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT46R47(20SSOP) to view detailed technical specifications.
No datasheet is available for this part.