8-bit microcontroller featuring 1024 words of MROM and 32 bytes of RAM. Operates at a maximum clock frequency of 0.16MHz with a supply voltage range of 1.2V to 2.2V. This industrial-grade component offers 8 I/O lines, an integrated ADC, and a DAC. Housed in a 44-terminal PQFP package, it supports an operating temperature range of -40°C to 85°C.
Holtek HT47C10L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.05 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 2.2 |
| Clock Frequency-Max | 0.16 |
| Number of I/O Lines | 8 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.16 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 32 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT47C10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.