The HT48R063B microcontroller features 1024 words of ROM and 64 bytes of RAM, with an 8-bit bus and a maximum operating temperature of 85 degrees Celsius. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply current of up to 6 milliamps. The device is packaged in a PDIP-16 format and is suitable for industrial applications.
Holtek HT48R063B(16DIP-A) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT48R063B(16DIP-A) to view detailed technical specifications.
No datasheet is available for this part.