8-bit microcontroller featuring UVPROM technology and a maximum clock frequency of 4MHz. This CMOS device operates within a supply voltage range of 3V to 5.2V, with a nominal voltage of 5V. It offers 1024 words of ROM and 64 bytes of RAM, along with 14 I/O lines. Packaged in a 20-terminal PDIP (R-PDIP-T20) with a temperature range of -25°C to 70°C.
Holtek HT48R11(20DIP-F0) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.2 |
| Clock Frequency-Max | 4 |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT48R11(20DIP-F0) to view detailed technical specifications.
No datasheet is available for this part.