8-bit CMOS microcontroller featuring UVPROM technology and a maximum clock frequency of 4MHz. This integrated circuit offers 1024 words of ROM and 64 bytes of RAM, with 18 I/O lines. Operating within a temperature range of -25°C to 70°C, it requires a nominal supply voltage of 5V, with a minimum of 3V and a maximum of 5.2V. The component is housed in a 24-terminal PDIP package.
Holtek HT48R12(24SKDIP-B0) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.2 |
| Clock Frequency-Max | 4 |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT48R12(24SKDIP-B0) to view detailed technical specifications.
No datasheet is available for this part.