Holtek HT49C30L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 1.5 |
| Bit Size | 8 |
| Speed | 0.5 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 96 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT49C30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.