Holtek HT49C70-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 224 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT49C70-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.