Holtek HT6207(20DIP) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT6207(20DIP) to view detailed technical specifications.
No datasheet is available for this part.