The HT66F004 is an 8-bit RISC microcontroller with 14 I/O lines and a maximum operating speed of 8 MHz. It operates within a supply voltage range of 2.2V to 5.5V. The device features PWM channels and an ADC, but does not have DMA or DAC channels. It is packaged in a SOP package with dimensions of 3.9mm in width and 9.9mm in length.
Holtek HT66F004 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT66F004 to view detailed technical specifications.
No datasheet is available for this part.