The HT66F04 is an 8-bit RISC microcontroller with a maximum clock frequency of 20MHz. It features 8 I/O lines and operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a SOP format with dimensions of 3.9mm in width and 9.9mm in length. The HT66F04 is suitable for various applications requiring a compact and efficient microcontroller solution.
Holtek HT66F04 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT66F04 to view detailed technical specifications.
No datasheet is available for this part.