Holtek HT7033B(SOT89) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT7033B(SOT89) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.