The HT7145(SOT89) is a fixed output voltage regulator with a nominal output voltage of 4.5V and a maximum input voltage of 28V. It has a maximum output current of 0.03A and a maximum load regulation of 0.15. The device operates within a temperature range of 0 to 70 degrees Celsius. It is a fixed voltage regulator, meaning its output voltage is not adjustable.
Holtek HT7145(SOT89) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.03 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 4.5 |
| Input Voltage Absolute-Max | 28 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT7145(SOT89) to view detailed technical specifications.
No datasheet is available for this part.